Part Details for 125MMBA823KTH by Rubycon Corporation
Overview of 125MMBA823KTH by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125MMBA823KTH
125MMBA823KTH CAD Models
125MMBA823KTH Part Data Attributes
|
125MMBA823KTH
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
125MMBA823KTH
Rubycon Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 125MMBA823KTH
This table gives cross-reference parts and alternative options found for 125MMBA823KTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125MMBA823KTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDS0125K82300000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA823KTH vs MMDS0125K82300000200 |
125MMBA823KY7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA823KTH vs 125MMBA823KY7 |
6TA2BRB823KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 125MMBA823KTH vs 6TA2BRB823KCS |
125MMBA823KTL | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA823KTH vs 125MMBA823KTL |
MMDV0125K8230000D210 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA823KTH vs MMDV0125K8230000D210 |
ECQE1A823KF | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA823KTH vs ECQE1A823KF |
125MMBA823KH7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA823KTH vs 125MMBA823KH7 |
125MMBA823KTX | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA823KTH vs 125MMBA823KTX |
ECQE1A823KFZ | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA823KTH vs ECQE1A823KFZ |
ECQE1A823KF3 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA823KTH vs ECQE1A823KF3 |