Part Details for 125MMBA103KY7 by Rubycon Corporation
Overview of 125MMBA103KY7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125MMBA103KY7
125MMBA103KY7 CAD Models
125MMBA103KY7 Part Data Attributes
|
125MMBA103KY7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
125MMBA103KY7
Rubycon Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 125MMBA103KY7
This table gives cross-reference parts and alternative options found for 125MMBA103KY7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125MMBA103KY7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125MMBA103KTL | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA103KY7 vs 125MMBA103KTL |
6TA2BRB103KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 125MMBA103KY7 vs 6TA2BRB103KCS |
125MMBA103KH7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA103KY7 vs 125MMBA103KH7 |
ECQE1A103KF9 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA103KY7 vs ECQE1A103KF9 |
125MMBA103KTN | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA103KY7 vs 125MMBA103KTN |
MMDV0125K1030000D200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA103KY7 vs MMDV0125K1030000D200 |
ECQE1A103RKB | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 125MMBA103KY7 vs ECQE1A103RKB |
6TA2BRB103KAN | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 125MMBA103KY7 vs 6TA2BRB103KAN |
MMDF0125K10300000075 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA103KY7 vs MMDF0125K10300000075 |
MMDV0125K1030000D210 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA103KY7 vs MMDV0125K1030000D210 |