Part Details for 1259300 by Henkel Corporation / Loctite
Overview of 1259300 by Henkel Corporation / Loctite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1259300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P3914
|
Newark | Loctite Si 5623 Sr400Mlen/Sp |Loctite 1259300 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.3500 / $302.3500 | Buy Now |
DISTI #
1000-1259300-ND
|
DigiKey | LOCTITE SI 5623, 400 ML TWIN SYR Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.2610 | Buy Now |
DISTI #
298-1259300
|
Mouser Electronics | Chemicals Silicone, RTV Cure, Silicon Potting Compound 2-Part Kit, 400ml Twin Syringe RoHS: Compliant | 0 |
|
$142.8400 / $155.3500 | Order Now |
DISTI #
10311326
|
Techni-Tool, Inc. | Loctite 1259300 Silicone Potting Compound, Loctite 5623 Part A/B RTV, 400 mL Cartridge, Clear | 0 |
|
$275.2300 | Buy Now |
DISTI #
10311326
|
TestEquity LLC | Loctite 1259300 Silicone Potting Compound, Loctite 5623 Part A/B RTV, 400 mL Cartridge, Clear | 0 |
|
$275.2300 | Buy Now |