Part Details for 1259010300 by Weidmüller Interface GmbH & Co. KG
Overview of 1259010300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1259010300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4112
|
Newark | Sail-M16Bw-12-3.0U |Weidmuller 1259010300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.9900 / $142.4700 | Buy Now |
DISTI #
281-1259010300-ND
|
DigiKey | SAIL-M16BW-12-3.0U Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$101.2600 | Buy Now |
DISTI #
1259010300
|
Avnet Americas | Cable Assembly 12 Position Right Angle M16 Circular Receptacle PUR 0.25mm2 3m - Bulk (Alt: 1259010300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1259010300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M16BW-12-3.0U RoHS: Compliant | 0 |
|
$60.2400 / $74.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4300 / $76.6500 | Buy Now |