Part Details for 12584038 by HUBER+SUHNER
Overview of 12584038 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 12584038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-12584038
|
Mouser Electronics | Multi-Conductor Cables WIRE RADOX CAT5E LF CBL SOLD/METER | 1291 |
|
$11.1200 / $17.0600 | Buy Now |
Part Details for 12584038
12584038 CAD Models
12584038 Part Data Attributes
|
12584038
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
12584038
HUBER+SUHNER
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire, HALOGEN FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 6.6 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Resistance | 0.054 Ω | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |