Part Details for 125800D00000G by BOYD Laconia
Overview of 125800D00000G by BOYD Laconia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125800D00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125800D00000G-ND
|
DigiKey | SOLDER ANCHOR FOR BGA HEATSINKS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
47513 In Stock |
|
$0.1579 / $0.2600 | Buy Now |
DISTI #
532-125800D00G
|
Mouser Electronics | Heat Sinks Solder Anchor for Heat Sink, 2.54 - 2.79mm PCB Thickness, 4.7mm RoHS: Compliant | 34680 |
|
$0.1510 / $0.2000 | Buy Now |
|
Future Electronics | BGA Solder Anchor for Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2150 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Anchor RoHS: Compliant |
4572 In Stock |
|
$0.1306 / $0.2176 | Buy Now |
|
Bristol Electronics | 2678 |
|
RFQ | ||
|
Bristol Electronics | 1220 |
|
RFQ | ||
|
Quest Components | HEAT SINK, BGA CLIP | 1611 |
|
$0.1384 / $0.3321 | Buy Now |
DISTI #
SMC-125800D00000G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2113 Container: Other | 6298 |
|
RFQ | |
|
Master Electronics | Heat Sink Passive BGA Anchor RoHS: Compliant |
4572 In Stock |
|
$0.1306 / $0.2176 | Buy Now |