Part Details for 1254P03V001 by Leoco USA Corp
Overview of 1254P03V001 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1254P03V001
1254P03V001 CAD Models
1254P03V001 Part Data Attributes
|
1254P03V001
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
1254P03V001
Leoco USA Corp
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STANDOFF | |
Body Breadth | 0.125 inch | |
Body Depth | 0.176 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 1254P03V001
This table gives cross-reference parts and alternative options found for 1254P03V001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1254P03V001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-W-1255-03-RA-GD | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 1254P03V001 vs JS-W-1255-03-RA-GD |
A1251WR0-3P | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 1254P03V001 vs A1251WR0-3P |
A1251WV0-3P | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 1254P03V001 vs A1251WV0-3P |
SWR201-NRTN-S03-SM-BG | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1254P03V001 vs SWR201-NRTN-S03-SM-BG |
87P121T1B-03-XLY-50 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | GSN Electronics | 1254P03V001 vs 87P121T1B-03-XLY-50 |
2PH1R-03-SGA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 1254P03V001 vs 2PH1R-03-SGA |
EBW-PK23-P003L1-3Z | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Excel Cell Electronic Co Ltd | 1254P03V001 vs EBW-PK23-P003L1-3Z |
2PH1R-03-TA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 1254P03V001 vs 2PH1R-03-TA |
620303124022 | 2.00mm SMT Male Vertical Shrouded Header WR-WTB | Wurth Elektronik | 1254P03V001 vs 620303124022 |
2PH1R-03-UA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1254P03V001 vs 2PH1R-03-UA |