Part Details for 125481 by Wakefield-Vette
Overview of 125481 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0704
|
Newark | 19.00" Wide X 36" Flatback Heatsink Xx2016 Rohs Compliant: Yes |Wakefield Thermal 125481 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.5600 / $193.1700 | Buy Now |
DISTI #
74652657
|
RS | 19.00 Wide x 36 Flatback Heatsink xx2016 | Wakefield 125481 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks | 0 |
|
$150.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.4800 / $425.9100 | Buy Now |
DISTI #
125481
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$204.2600 / $272.3500 | RFQ |
DISTI #
125481
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 50 | 0 |
|
$168.9700 | Buy Now |
DISTI #
000000000006337022
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 19.00 Wide, Flatback Heat Sink xx2016 Min Qty: 50 | 24 |
|
$213.9800 | Buy Now |