Part Details for 125475 by L3 Harris Narda-Miteq
Overview of 125475 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 125475
125475 CAD Models
125475 Part Data Attributes
|
125475
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
125475
L3 Harris Narda-Miteq
6000 MHz - 18000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 10 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | GPO-M | |
Construction | COAXIAL | |
Insertion Loss-Max | 10 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 2 |