Part Details for 125448 by Wakefield-Vette
Overview of 125448 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0694
|
Newark | 10.25" Wide X 12" Flatback Heatsink 14236 Xx5772 Rohs Compliant: Yes |Wakefield Thermal 125448 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0500 / $120.4300 | Buy Now |
DISTI #
345-1947-ND
|
DigiKey | 10.25WX12" EXTRUSIO 14236 XX5772 Min Qty: 1 Lead time: 6 Weeks Container: Box |
16 In Stock |
|
$95.8227 / $117.9400 | Buy Now |
DISTI #
567-125448
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", 10.25" Wide, Flatback Heat Sink 14236 xx5772 RoHS: Compliant | 0 |
|
$99.5000 | Order Now |
DISTI #
74652647
|
RS | 10.25 Wide x 12 Flatback heatsink 14236 xx5772 | Wakefield 125448 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.4000 / $238.5900 | Buy Now |
DISTI #
125448
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$121.1700 / $161.5500 | RFQ |
DISTI #
125448
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 50 | 0 |
|
$100.2300 | Buy Now |
DISTI #
000000000006351376
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 10.25 Wide, Flatback Heat Sink 14236 xx5772 Min Qty: 50 | 0 |
|
$98.6300 | Buy Now |