-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0683
|
Newark | 5.50" X 36" Flatback Heatsink 13760 Xx2199 Rohs Compliant: Yes |Wakefield Thermal 125410 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0100 / $106.4800 | Buy Now |
DISTI #
345-1938-ND
|
DigiKey | 5.50X36" EXTRUSION 13760 XX2199 Min Qty: 25 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$88.0496 | Buy Now |
DISTI #
567-125410
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 5.50", Flatback Heat Sink 13760 xx2199 RoHS: Compliant | 30 |
|
$88.0400 / $100.6200 | Buy Now |
DISTI #
74652636
|
RS | 5.50 x 36 Flatback Heatsink 13760 xx2199 | Wakefield 125410 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$83.5900 / $88.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$75.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.8300 / $100.4400 | Buy Now |
DISTI #
125410
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$103.3800 / $137.8400 | RFQ |
DISTI #
125410
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$85.5100 | Buy Now |
DISTI #
000000000006351368
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 5.50, Flatback Heat Sink 13760 xx2199 Min Qty: 25 | 0 |
|
$84.1500 / $88.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy