Part Details for 1254-BU;2 by Arrow Hart
Overview of 1254-BU;2 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier | |
LT1254CN#PBF | Analog Devices | L Cost 2x & 4x Video Amps | |
LT1254CS#PBF | Analog Devices | L Cost 2x & 4x Video Amps |
Price & Stock for 1254-BU;2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75099304
|
RS | Recp Single Flush 50A 125V 2P3W BK | Arrow Hart 1254-BU, 2 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1900 / $19.9100 | Buy Now |