Part Details for 12539JE-12L-BA-F0 by NMB Technologies Corporation
Overview of 12539JE-12L-BA-F0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 12539JE-12L-BA-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3588
|
Newark | Axial Fan, 125Mm, 12Vdc, 74.87Cfm, 34Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:125Mm, External Depth:39Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:74.87Cfm, Noise Rating:34Dba, Power Rating:2.88W |Nmb Technologies 12539JE-12L-BA-F0 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7900 / $27.7000 | Buy Now |
DISTI #
P122269-ND
|
DigiKey | FAN AXIAL 125.4X39MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
119 In Stock |
|
$17.6596 / $23.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 | 0 |
|
$16.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.7400 / $27.3200 | Buy Now | |
|
Neutron USA | DC Fans Fan, 125x39mm, 12VDC Rib, Ball, 2Wire | 50 |
|
$49.9900 | Buy Now |
Part Details for 12539JE-12L-BA-F0
12539JE-12L-BA-F0 CAD Models
12539JE-12L-BA-F0 Part Data Attributes:
|
12539JE-12L-BA-F0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
12539JE-12L-BA-F0
NMB Technologies Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |