Part Details for 125326 by Wakefield-Vette
Overview of 125326 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0655
|
Newark | 3.79" Wide X 36" Flatback Heatsink 16304 Xx5079 Rohs Compliant: Yes |Wakefield Thermal 125326 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2200 / $73.9100 | Buy Now |
DISTI #
345-1928-ND
|
DigiKey | 3.79WX36" EXTRUSION 16304 XX5079 Min Qty: 1 Lead time: 6 Weeks Container: Box |
25 In Stock |
|
$53.5992 / $67.5000 | Buy Now |
DISTI #
567-125326
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 3.79" Wide, Flatback Heat Sink 16304 xx5079 RoHS: Compliant | 4 |
|
$52.7600 / $67.4900 | Buy Now |
DISTI #
74652608
|
RS | 3.79 Wide x 36 Flatback heatsink 16304 xx5079 | Wakefield 125326 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$47.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2200 / $70.2000 | Buy Now |
DISTI #
125326
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$65.2600 / $87.0200 | RFQ |
DISTI #
125326
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 25 |
|
$59.5400 | Buy Now |
DISTI #
000000000006351346
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 3.79 Wide, Flatback Heat Sink 16304 xx5079 Min Qty: 25 | 0 |
|
$53.1200 / $56.1600 | Buy Now |
DISTI #
C1S807000112823
|
Chip1Stop | Heat Sinks RoHS: Compliant | 25 |
|
$78.2000 | Buy Now |