There are no models available for this part yet.
Overview of 12531073 by WIKA Instrument LP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12531073 by WIKA Instrument LP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
111.10-12531073
|
TME | Manometer, 0÷40bar, Class: 1.6, 100mm, Temp: -20÷60°C, 111.10 Min Qty: 1 | 0 |
|
$14.1300 | RFQ |