Part Details for 1252S200000 by Leoco USA Corp
Overview of 1252S200000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1252S200000
1252S200000 CAD Models
1252S200000 Part Data Attributes
|
1252S200000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
1252S200000
Leoco USA Corp
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.049 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for 1252S200000
This table gives cross-reference parts and alternative options found for 1252S200000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1252S200000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-0950-H20 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Plug | Young Yak Enterprise Co Ltd | 1252S200000 vs YY-0950-H20 |
1253H-20W-L | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | 1252S200000 vs 1253H-20W-L |
A1254H00-20P | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Latch, White Insulator, Plug | Jowle Technology Co Ltd | 1252S200000 vs A1254H00-20P |
A1254H-20P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,20 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 1252S200000 vs A1254H-20P |
YY-0500-H20 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | 1252S200000 vs YY-0500-H20 |