Part Details for 1252516-1 by TE Connectivity
Overview of 1252516-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1252516-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2314
|
Newark | Scd,3152 5308 02,tnc |Amp Te Connectivity 1252516-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.0300 / $399.1300 | Buy Now |
DISTI #
1252516-1-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.3445 | Buy Now |
DISTI #
1252516-1
|
Avnet Americas | SCD,3152 5308 02,TNC - Bulk (Alt: 1252516-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$271.7186 / $326.9834 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$295.2200 | Buy Now |
DISTI #
AMP1252516-1
|
Heilind Electronics | SCD,3152 5308 02,TNC | Americas - 0 in Stock |
|
$338.6324 | Buy Now |
|
Onlinecomponents.com | Conn OST RCP 0Hz to 11GHz 50Ohm ST Flange Mount Gold RoHS: Compliant | 0 |
|
$291.8600 / $856.6000 | Buy Now |
DISTI #
AMP1252516-1
|
Interstate Connecting Components | SCD,3152 5308 02,TNC | 0 |
|
$338.6324 | Buy Now |
DISTI #
TE Connectivity 1252516-1
|
PEI Genesis | SCD,3152 5308 02,TNC | 0 |
|
Buy Now | |
DISTI #
000000000000834386
|
Sager | RF Connectors / Coaxial Connectors TNC ST JCK-REC 4HF TAB Min Qty: 1 | 0 |
|
$302.2300 / $355.5600 | Buy Now |
|
Master Electronics | Conn OST RCP 0Hz to 11GHz 50Ohm ST Flange Mount Gold RoHS: Compliant | 0 |
|
$291.8600 / $856.6000 | Buy Now |