Part Details for 125227-1 by TE Connectivity
Overview of 125227-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125227-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-125227-1-ND
|
DigiKey | SPRING Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$316.0900 | Buy Now |
DISTI #
2132-125227-1-ND
|
DigiKey | SPRING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.2600 | Buy Now |
DISTI #
125227-1
|
Avnet Americas | - Bulk (Alt: 125227-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 24 Factory Stock |
|
$144.6432 / $158.2014 | Buy Now |
DISTI #
72007813
|
RS | Tooling, Spring | TE Connectivity 125227-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.2900 / $201.3700 | RFQ |
DISTI #
AMP125227-1
|
Heilind Electronics | SPRING | Americas - 0 in Stock |
|
$166.1765 / $179.3651 | Buy Now |
|
Onlinecomponents.com | 24 Factory Stock |
|
$150.6700 / $161.4300 | Buy Now | |
DISTI #
AMP125227-1
|
Interstate Connecting Components | SPRING | 0 |
|
$166.1765 / $179.3651 | Buy Now |
|
Powell Electronics | SPRING Min Qty: 1 | 16 |
|
$173.8500 | Buy Now |
DISTI #
000000000005732415
|
Sager | TE Connectivity SPRING Min Qty: 1 | 0 |
|
$156.9400 / $166.1800 | Buy Now |
|
Master Electronics | 24 Factory Stock |
|
$150.6700 / $161.4300 | Buy Now |