Part Details for 1252 by CML Innovative Technologies
Overview of 1252 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2236
|
Newark | Lamp, Incandescent, D.c. Bayonet, 28V, Supply Voltage:28V, Lamp Base Type:D.c. Bayonet, Bulb Size:G-6, Mscp:3, Average Bulb Life:2000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1252 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70463652
|
RS | Incandescent Lamp G-6 BA15d 28V 230mA, 2.000h | CML Innovative Technologies 1252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1526 |
|
$0.5100 / $0.6700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 161 |
|
$1.0000 / $1.5400 | Buy Now |