There are no models available for this part yet.
Overview of 1251H-10R-L by Ratioplast Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 1251H-10R-L by Ratioplast Electronics
Part Data Attributes for 1251H-10R-L by Ratioplast Electronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RATIOPLAST-ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.124 inch
|
Body Depth
|
0.169 inch
|
Body Length
|
0.549 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
32 AWG
|
Alternate Parts for 1251H-10R-L
This table gives cross-reference parts and alternative options found for 1251H-10R-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1251H-10R-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1252H-10TW-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | 1251H-10R-L vs 1252H-10TW-L |
1253H-10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | 1251H-10R-L vs 1253H-10W-L |
1250H-10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | 1251H-10R-L vs 1250H-10W-L |
A1253H00-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Plug | Jowle Technology Co Ltd | 1251H-10R-L vs A1253H00-10P |
A1253H-10P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,10 Positions,Brick red; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 1251H-10R-L vs A1253H-10P |
ERF8-005-05.0-S-DV-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | 1251H-10R-L vs ERF8-005-05.0-S-DV-TR |
A1255H-10P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,10 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 1251H-10R-L vs A1255H-10P |
ERF8-005-07.0-S-DV-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1251H-10R-L vs ERF8-005-07.0-S-DV-TR |
A1251H-10P | Connector; 1.25mm (0.049 in) Pitch Housing,With Friction Lock,10 Positions,Natural; Temperature Range: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 1251H-10R-L vs A1251H-10P |