Part Details for 1251590050 by Weidmüller Interface GmbH & Co. KG
Overview of 1251590050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251590050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5808
|
Newark | Patch Cord, Rj45 Plug-Plug, 16.4Ft, Grn, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Green, Cable Length - Metric:5M, Product Range:- Rohs Compliant: Yes |Weidmuller 1251590050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-5566-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$21.8800 | Buy Now |
DISTI #
1251590050
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Green 5m - Bulk (Alt: 1251590050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1251590050
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LG0050M40M40-G RoHS: Compliant | 0 |
|
$14.3400 / $19.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$13.3500 / $18.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$13.3500 / $18.7400 | Buy Now |