Part Details for 1251580010 by Weidmüller Interface GmbH & Co. KG
Overview of 1251580010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251580010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5795
|
Newark | Ie-C6Fp8Ly0010M40M40-Y |Weidmuller 1251580010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $11.2900 | Buy Now |
DISTI #
281-7664-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3900 | Buy Now |
DISTI #
1251580010
|
Avnet Americas | Cable Assembly Patch Cable 1m 8POS RJ45 to 8POS RJ45 PL-PL - Bulk (Alt: 1251580010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1251580010
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LY0010M40M40-Y | 0 |
|
$5.7900 / $8.9500 | Order Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 1m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 RoHS: Compliant | 0 |
|
$5.5000 / $8.2500 | Buy Now |
DISTI #
1251580010
|
Avnet Abacus | (Alt: 1251580010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |