Part Details for 1251300100 by Wickmann by Littelfuse
Overview of 1251300100 by Wickmann by Littelfuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1251300100
1251300100 CAD Models
1251300100 Part Data Attributes
|
1251300100
Wickmann by Littelfuse
Buy Now
Datasheet
|
Compare Parts:
1251300100
Wickmann by Littelfuse
Fuse,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WICKMANN USA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.8 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 11.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |