Part Details for 1251197403 by Dialight
Overview of 1251197403 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251197403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3221-ND
|
DigiKey | PMI CAP STOVEP CLR 11/16 FLUTING Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
85 In Stock |
|
$10.0288 / $13.6600 | Buy Now |
DISTI #
125-1197-403
|
TTI | Lamp Lenses MIN OIL TIGHT PANEL INDICATOR Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 70 In Stock |
|
$10.6900 / $12.8000 | Buy Now |