Part Details for 12505WS-09A00 by YEONHO Electronics Co Ltd
Overview of 12505WS-09A00 by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12505WS-09A00
12505WS-09A00 CAD Models
12505WS-09A00 Part Data Attributes
|
12505WS-09A00
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12505WS-09A00
YEONHO Electronics Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.146 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for 12505WS-09A00
This table gives cross-reference parts and alternative options found for 12505WS-09A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12505WS-09A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL1-1140ATT-09L | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 12505WS-09A00 vs STL1-1140ATT-09L |
STL1-1140ALTT-09L | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 12505WS-09A00 vs STL1-1140ALTT-09L |
H2500-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Plug | Marktech Optoelectronics | 12505WS-09A00 vs H2500-09 |
2211-1X19GD | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 12505WS-09A00 vs 2211-1X19GD |
0530480910 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 12505WS-09A00 vs 0530480910 |
MS09P | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 12505WS-09A00 vs MS09P |
HO188091 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Solder Lug Terminal, Receptacle | L&K Precision Technology Co Ltd | 12505WS-09A00 vs HO188091 |
W-D1509-IN#01 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Natural Insulator, Plug, | SMK Corporation | 12505WS-09A00 vs W-D1509-IN#01 |
STL1-1143CSATT-09L | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MPE-Garry GmbH | 12505WS-09A00 vs STL1-1143CSATT-09L |
51702-10808800AC | Board Connector, 96 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 12505WS-09A00 vs 51702-10808800AC |