Part Details for 1250430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1250430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8151
|
Newark | Tb, Wire To Brd, 8Pos, 16Awg, Smd, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1250430000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
281-6778-1-ND
|
DigiKey | TERM BLK 8P TOP ENTRY 3.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
230 In Stock |
|
$2.3814 / $5.3100 | Buy Now |
DISTI #
1250430000
|
Avnet Americas | PC Board Terminal Block Header 8 Position 3.5mm Straight Surface Mount Black T/R (Alt: 1250430000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1250430000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 3.50/08/180 SN BK RL RoHS: Compliant | 58 |
|
$2.3800 / $5.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3200 / $2.7500 | Buy Now |