Part Details for 1250410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1250410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8149
|
Newark | Tb, Wire To Brd, 6Pos, 16Awg, Smd, Pitch Spacing:3.5Mm, No. Of Positions:6Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1250410000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.4900 | Buy Now |
DISTI #
281-1250410000CT-ND
|
DigiKey | TERM BLK 6P TOP ENTRY 3.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
310 In Stock |
|
$1.8803 / $3.9500 | Buy Now |
DISTI #
1250410000
|
Avnet Americas | Conn PCB Plug-in Connector F 6 POS 3.5mm Solder ST SMD T/R - Bulk (Alt: 1250410000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1250410000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 3.50/06/180 SN BK RL RoHS: Compliant | 49 |
|
$1.8800 / $3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.2500 | Buy Now |
DISTI #
1250410000
|
Avnet Abacus | Conn PCB Plug-in Connector F 6 POS 3.5mm Solder ST SMD T/R (Alt: 1250410000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |