There are no models available for this part yet.
Overview of 125016203710001 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 125016203710001 by Kyocera AVX Components
Part Data Attributes for 125016203710001 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
74
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 125016203710001
This table gives cross-reference parts and alternative options found for 125016203710001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125016203710001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94412074110 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 125016203710001 vs 94412074110 |
FTS-137-03-S-DV | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 125016203710001 vs FTS-137-03-S-DV |
TSH-137-04-SM-D | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 125016203710001 vs TSH-137-04-SM-D |
2374-5221-TP | 74 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 125016203710001 vs 2374-5221-TP |
TSW-137-08-G-D-RA | Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 125016203710001 vs TSW-137-08-G-D-RA |
HC1938G-KP2 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 125016203710001 vs HC1938G-KP2 |
TSHR-537-D-06-A-F-LF | Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 125016203710001 vs TSHR-537-D-06-A-F-LF |
1441307450 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 125016203710001 vs 1441307450 |
8614-00-37-2-YO-7-LF | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 125016203710001 vs 8614-00-37-2-YO-7-LF |
9441407466 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 125016203710001 vs 9441407466 |