Part Details for 1250-4S-120 by Bourns Inc
Overview of 1250-4S-120 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250-4S-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1250-4S-120-ND
|
DigiKey | SPD TYPE 2/TYPE 4 150VAC MCOV Min Qty: 24 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$345.2533 | Buy Now |
DISTI #
1250-4S-120
|
Avnet Americas | Surge Protector, DIN Rail, Data Line, 50 kA - Boxed Product (Development Kits) (Alt: 1250-4S-120) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$296.2570 / $323.6038 | Buy Now |
DISTI #
652-1250-4S-120
|
Mouser Electronics | Industrial Surge Protectors 120VAC 4W+G 4 Protected Poles RoHS: Compliant | 0 |
|
$337.4500 | Order Now |
DISTI #
70283092
|
RS | 150 V 50kA 1250 4 Pole Protector, DIN Rail Mounting | Bourns 1250-4S-120 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$331.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.8200 / $820.4000 | Buy Now |
DISTI #
1250-4S-120
|
TTI | Industrial Surge Protectors 120VAC 4W+G 4 Protected Poles Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$291.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$291.8200 / $820.4000 | Buy Now |
Part Details for 1250-4S-120
1250-4S-120 CAD Models
1250-4S-120 Part Data Attributes
|
1250-4S-120
Bourns Inc
Buy Now
|
Compare Parts:
1250-4S-120
Bourns Inc
|
Samacsys Manufacturer | Bourns |