There are no models available for this part yet.
Overview of 1250-003 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250-003 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | 1250-003 | 48 |
|
$4.2280 / $9.0600 | Buy Now | ||
Quest Components | 1250-003 | 6 |
|
$8.1620 / $11.1300 | Buy Now | ||
DISTI #
1250-003
|
TTI | EMI Feedthrough Filters 3000pF Pi 8-32 Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
CAD Models for 1250-003 by Spectrum Control
Part Data Attributes for 1250-003 by Spectrum Control
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPECTRUM CONTROL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
PI-TYPE CIRCUIT
|
Capacitance
|
3000 µF
|
Diameter
|
4.75 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
9.13 mm
|
Insertion Loss-Max
|
70 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
200 V
|
Related Parts for 1250-003
-
51-712-001Data Line Filters
-
C0805C120J5GACTUFixed Capacitors
-
LQG18HHR10J00DFixed Inductors
-
CRCW0603Fixed Resistors
-
SCHA4B0419Headers and Edge Type Connectors
-
MBRS140T3GRectifier Diodes
-
PD85035-EPower Field-Effect Transistors
-
MMBZ5V6AL,215Transient Suppressors
-
PIC18F25K40T-I/SSMicrocontrollers