Part Details for 125 by Signal Transformer Inc
Overview of 125 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125ST-ND
|
DigiKey | XFRMR NON-ISOL 230V-115V 250VA Min Qty: 20 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$60.1615 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$54.3200 / $78.9900 | Buy Now |
DISTI #
000000000001083062
|
Sager | Autotransformers Step Down Auto Transformer Min Qty: 20 | 0 |
|
$50.7200 / $59.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$54.3200 / $78.9900 | Buy Now |
Part Details for 125
125 CAD Models
125 Part Data Attributes:
|
125
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
125
Signal Transformer Inc
Auto Transformer, 250VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Height | 88.9 mm | |
Input Voltage-Max | 230 V | |
Length | 73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 250 VA | |
Width | 98.4 mm |