Part Details for 125 by Leviton Manufacturing Co
Overview of 125 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044021
|
RS | Indoor Lampholder Plug, 660W, 125V, 2 Pole, 2 Wire, White | Leviton 125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$2.0100 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Indoor 660 Watt, 125 Volt, 2-Pole, 2-Wire Lampholder to Outlet Adapter - White RoHS: Compliant | 0 |
|
$1.7400 / $2.6400 | Buy Now |