Part Details for 125 by Bel Fuse
Overview of 125 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125
|
Avnet Americas | STEP DOWN AUTO TRANSFORMER (Alt: 125) Min Qty: 20 Package Multiple: 5 | 0 |
|
$50.9392 / $68.1845 | Buy Now |
Part Details for 125
125 CAD Models
125 Part Data Attributes
|
125
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
125
Bel Fuse
Auto Transformer, 250VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 88.9 mm | |
Input Voltage-Max | 230 V | |
Length | 73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 250 VA | |
Width | 98.4 mm |
Alternate Parts for 125
This table gives cross-reference parts and alternative options found for 125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125-OF | Auto Transformer, 250VA | Bel Fuse | 125 vs 125-OF |