There are no models available for this part yet.
Overview of 125-GLP by DDP Engineered LED Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 125-GLP by DDP Engineered LED Solutions
Part Data Attributes for 125-GLP by DDP Engineered LED Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DATA DISPLAY PRODUCTS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
T-1
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
Forward Voltage-Max
|
2.2 V
|
Lens Type
|
TINTED
|
Luminous Intensity-Nom
|
2.1 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.4 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.9 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for 125-GLP
This table gives cross-reference parts and alternative options found for 125-GLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125-GLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A0000 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | 125-GLP vs HLMP-1790-A0000 |
HLMP-1790-A00BH | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | 125-GLP vs HLMP-1790-A00BH |
HLMP-1790-A00FH | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | 125-GLP vs HLMP-1790-A00FH |
HLMP-1790-A00A1 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | 125-GLP vs HLMP-1790-A00A1 |
HLMP-1790 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | 125-GLP vs HLMP-1790 |
HLMP-1790 | Single Color LED, Green, Tinted Diffused, T-1, 3.1mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 125-GLP vs HLMP-1790 |
HLMP-1790-A0000 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | 125-GLP vs HLMP-1790-A0000 |
HLMP-1790-A00R1 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Broadcom Limited | 125-GLP vs HLMP-1790-A00R1 |
HLMP-1790-A00B2 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | 125-GLP vs HLMP-1790-A00B2 |
HLMP-1790 | Single Color LED, Green, Diffused, T-1, 3mm, T-1 (3 MILLI METER) | Hewlett Packard Co | 125-GLP vs HLMP-1790 |
Related Parts for 125-GLP
-
125-ECAVisible LEDs
-
1.5SMC91CTransient Suppressors
-
10ETS12SRectifier Diodes
-
10AX090U2F45I2LGField Programmable Gate Arrays
-
125.6785.4302Electric Fuses
-
15C01SS-TL-ESmall Signal Bipolar Transistors
-
100DP1T2B4M6REToggle Switches
-
1-1393203-1Power/Signal Relays
-
14CE18-1LSnap Acting/Limit Switches