Part Details for 125-1310-1197-403 by Dialight
Overview of 125-1310-1197-403 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 125-1310-1197-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003164952
|
Sager | Panel Mount Indicator Lamps | 0 |
|
Buy Now |