-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9514
|
Newark | Rf Coaxial, Smpm, Jack, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 125-0801-201 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 | Buy Now |
DISTI #
J10172-ND
|
DigiKey | CONN SMPM JACK STR 50OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
182 In Stock |
|
$11.0652 / $21.5000 | Buy Now |
DISTI #
530-125-0801-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRG FEMALE PC MOUNT RoHS: Compliant | 109 |
|
$11.4300 / $12.6700 | Buy Now |
DISTI #
70880563
|
RS | SMPM Female, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 125-0801-201 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $14.4500 | RFQ |
DISTI #
51613976
|
Verical | Conn SMPM 0Hz to 40GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1814 | Americas - 70 |
|
$14.7290 / $18.2520 | Buy Now |
DISTI #
EFJ125-0801-201
|
Interstate Connecting Components | SMPM STRAIGHT FEMALE PC MOUNT SMPM | 0 |
|
Buy Now | |
DISTI #
125-0801-201
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$8.9700 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
125-0801-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
125-0801-201
Cinch Connectivity Solutions
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMPM CONNECTOR |