Part Details for 125-0701-241 by Cinch Connectivity Solutions
Overview of 125-0701-241 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 125-0701-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2503
|
Newark | Smpm Compression Connector, Microstrip/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 125-0701-241 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3800 / $34.0500 | Buy Now |
DISTI #
04AJ5735
|
Newark | Connector, Smpm Jack, 50 Ohm, Flange Mnt Rohs Compliant: Yes |Johnson Cinch Connectivity 125-0701-241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1600 / $41.8200 | Buy Now |
DISTI #
24-125-0701-241-ND
|
DigiKey | SMPM COMPRESSION CONNECTOR, MICR Min Qty: 100 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9375 | Buy Now |
DISTI #
530-125-0701-241
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM Compression Connector Microstrip RoHS: Compliant | 255 |
|
$15.9300 / $21.5200 | Buy Now |
DISTI #
74421505
|
RS | Adapter Assembly, 1.85mm Male to SMP3 Male | Johnson-Cinch Connectivity Solutions 125-0701-241 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 | RFQ |
DISTI #
EFJ125-0701-241
|
Interstate Connecting Components | SMPM COMPRESSION CONNECTOR, MI SMPM | 0 |
|
Buy Now | |
DISTI #
125-0701-241
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.7100 / $16.3500 | Buy Now |
Part Details for 125-0701-241
125-0701-241 CAD Models
125-0701-241 Part Data Attributes
|
125-0701-241
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
125-0701-241
Cinch Connectivity Solutions
RF SMP Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMP CONNECTOR |