Part Details for 125-0692-001 by Cinch Connectivity Solutions
Overview of 125-0692-001 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-0692-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10167-ND
|
DigiKey | CONN SMPM JACK STR 50OHM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
81 In Stock |
|
$11.7753 / $18.0500 | Buy Now |
DISTI #
530-125-0692-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT FEMALE .047 SEMI-RIGID RoHS: Compliant | 0 |
|
$11.7700 / $12.1600 | Order Now |
DISTI #
70880587
|
RS | SMPM Female, Straight Cabled, M17/ 151 (.047) Semi-Rigid | Johnson-Cinch Connectivity Solutions 125-0692-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 / $14.4700 | RFQ |
DISTI #
EFJ125-0692-001
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 125-0692-001
125-0692-001 CAD Models
125-0692-001 Part Data Attributes:
|
125-0692-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
125-0692-001
Cinch Connectivity Solutions
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.271 inch | |
Body Diameter | 0.13 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |