Part Details for 125-0408-11-143 by Dialight
Overview of 125-0408-11-143 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-0408-11-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F567
|
Newark | Lamp Socket, Miniature Bayonet, Voltage Rating:125V, Mounting Hole Dia:17.463Mm, Accessory Type:Indicator Base, Product Range:125 Series, For Use With:Dialight T-3 1/4 Miniature Bayonet Base Neon Lamp, Bulb Size:T-3 1/4 Rohs Compliant: No |Dialight 125-0408-11-143 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-125-0408-11-143-ND
|
DigiKey | MIN. OIL TIGHT PANEL IND. Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$18.6900 / $20.1900 | Buy Now |
DISTI #
645-125-0408-11-143
|
Mouser Electronics | Lamp Holders & Accessories MIN OIL TIGHT PANEL INDICATOR RoHS: Not Compliant | 9 |
|
$16.7200 / $20.6100 | Buy Now |
|
Onlinecomponents.com | Base Lighting Accessories |
95 In Stock |
|
$18.0500 / $19.7200 | Buy Now |
DISTI #
36328442
|
Verical | Base Lighting Accessories RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 59 |
|
$17.5300 / $18.9300 | Buy Now |
DISTI #
51609013
|
Verical | Base Lighting Accessories RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1718 | Americas - 36 |
|
$24.2852 / $25.4124 | Buy Now |
DISTI #
125-0408-11-143
|
TTI | Lamp Holders & Accessories MIN OIL TIGHT PANEL INDICATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 125-0408-11-143
|
PEI Genesis | IN BASE T3 1/4 MB 11/16 SOD | 59 |
|
Buy Now | |
|
Master Electronics | Base Lighting Accessories |
95 In Stock |
|
$18.0500 / $19.7200 | Buy Now |
Part Details for 125-0408-11-143
125-0408-11-143 CAD Models
125-0408-11-143 Part Data Attributes
|
125-0408-11-143
Dialight
Buy Now
|
Compare Parts:
125-0408-11-143
Dialight
|
Samacsys Manufacturer | Dialight |