There are no models available for this part yet.
Overview of 125-015 by Donau Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 125-015 by Donau Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D-125-015
|
TME | Wire, LiY, stranded, Cu, 0.25mm2, PVC, white, 100V, 10m, Class: 5 Min Qty: 1 | 7 |
|
$2.1400 / $3.0800 | Buy Now |