Part Details for 124PIN by LSI Corporation
Overview of 124PIN by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G991C312HR | Amphenol Communications Solutions | ExtremePort Swift, 85Ω, 124Pin,0.76um (30u\\) Gold, 1.50mm | |
G9914312HR | Amphenol Communications Solutions | ExtremePort Swift, 85Ω, 124Pin,0.76um (30u\\) Gold, 1.50mm |