Part Details for 124C35029X by Conec Corporation
Overview of 124C35029X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124C35029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | COAXIAL CONTACT 5 PIN Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 124C35029X
124C35029X CAD Models
124C35029X Part Data Attributes
|
124C35029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
124C35029X
Conec Corporation
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.224 inch | |
Body Depth | 0.693 inch | |
Body Length | 0.224 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Contact Gender | FEMALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Force-Max | 3.336 N | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .1946 N |