Part Details for 124B by Hammond Manufacturing
Overview of 124B by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1780
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 124B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$53.4400 / $64.1200 | Buy Now |
DISTI #
HM2509-ND
|
DigiKey | AUDIO XFMR 10K / 90KCT CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$51.3838 / $61.6600 | Buy Now |
DISTI #
546-124B
|
Mouser Electronics | Audio Transformers / Signal Transformers Transformer, tube driver, interstage, 5 watts, for push-pull circuits RoHS: Compliant | 19 |
|
$51.3800 / $61.6500 | Buy Now |
DISTI #
70305719
|
RS | Transformer Audio 10Ohm Primary 90K (C.T.)Ohm Secondary | Hammond Manufacturing 124B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3400 / $61.6600 | RFQ |
|
Onlinecomponents.com | transformer - tube driver, interstage RoHS: Compliant | 38 Factory Stock |
|
$51.5200 / $101.7500 | Buy Now |
|
Powell Electronics | transformer - tube driver interst Min Qty: 1 | 23 |
|
$50.8800 / $58.1400 | Buy Now |
|
Master Electronics | transformer - tube driver, interstage RoHS: Compliant | 38 Factory Stock |
|
$51.5200 / $101.7500 | Buy Now |
|
Neutron USA | Transformers Audio & Signal Audio, Tube Driver CT/Ni/10K Ohms/5W | 50 |
|
$193.0400 | Buy Now |
Part Details for 124B
124B CAD Models
124B Part Data Attributes:
|
124B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
124B
Hammond Manufacturing
TRANSFORMER AUDIO 10/90KCT IMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | INTERSTAGE | |
Height | 36.322 mm | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Primary Impedance | 10000 OHMS | |
Secondary Impedance | 90000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 34.29 mm |