Part Details for 124B-150A12 by Attend Technology Inc
Overview of 124B-150A12 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124B-150A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-124B-150A12-ND
|
DigiKey | SO DIMM DDR4 SOCKET VERTICAL REV Min Qty: 1 Lead time: 12 Weeks Container: Tray |
519 In Stock |
|
$4.8706 / $8.1800 | Buy Now |
DISTI #
71282149
|
Verical | 124B-150A12 Min Qty: 576 Package Multiple: 24 | Americas - 576 |
|
$4.4115 | Buy Now |
|
NAC | SO DIMM DDR4 Socket Vertical Reverse Type, 260 Pin 1.2V, GF RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Tray | 576 |
|
$2.8700 / $3.4400 | Buy Now |