Part Details for 1248AS-H-330M=P3 by Murata Manufacturing Co Ltd
Overview of 1248AS-H-330M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1248AS-H-330M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10797-1-ND
|
DigiKey | FIXED IND 33UH 1.8A 168 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.3337 / $0.9100 | Buy Now |
DISTI #
1248AS-H-330M=P3
|
Avnet Americas | Ind Power Shielded 33uH 20% 100KHz Ferrite 1.8A T/R - Tape and Reel (Alt: 1248AS-H-330M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 | Buy Now |
DISTI #
81-1248AS-H-330MP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 343 |
|
$0.3330 / $0.8000 | Buy Now |
DISTI #
V72:2272_07175090
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.168Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1733 Container: Cut Strips | Americas - 351 |
|
$0.0128 / $0.0320 | Buy Now |
|
Future Electronics | 8.3 x 8.3mm 4.5mm thick 33 uH ±20% DRC (mohms) max 168.0 2.4A max RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
25766262
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.168Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 1733 | Americas - 351 |
|
$0.0128 / $0.0183 | Buy Now |
Part Details for 1248AS-H-330M=P3
1248AS-H-330M=P3 CAD Models
1248AS-H-330M=P3 Part Data Attributes
|
1248AS-H-330M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1248AS-H-330M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |