Part Details for 1248610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1248610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1248610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0510
|
Newark | Sm 18/9.5 K Mc Ne Gr |Weidmuller 1248610000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Box | 0 |
|
$143.7400 / $178.0900 | Buy Now |
DISTI #
1248610000-ND
|
DigiKey | SM 18/9.5 K MC GR Min Qty: 1 Lead time: 9 Weeks Container: Box |
200 In Stock |
|
$0.5594 / $1.7400 | Buy Now |
DISTI #
1248610000
|
Avnet Americas | Device Marker SwitchMark Polyamide 66 Double-Sided Adhesive Tape Gray 18mm Width UL 94V-2 - Bulk (Alt: 1248610000) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1248610000
|
Mouser Electronics | Wire Labels & Markers SM 18/9.5 K MC NE GR | 0 |
|
$0.5590 / $0.6170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5920 / $0.7690 | Buy Now |