Part Details for 1247002-3 by TE Connectivity
Overview of 1247002-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1247002-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2008
|
Newark | Ring Terminal, magnet Wire Terminals, Pin, Multispring, Magnet Wire Terminal Rohs Compliant: Yes |Amp Te Connectivity 1247002-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
36AJ8004
|
Newark | Magnet Wire Terminal, Idc/Idt, Product Range:Mag-Mate 300 Series, Termination:Idc/Idt, Terminal Type:Magnet Wire Terminal Rohs Compliant: Yes |Amp Te Connectivity 1247002-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29500 |
|
$0.1550 | Buy Now |
DISTI #
36AJ8005
|
Newark | Magnet Wire Terminal, Idc/Idt, Product Range:Mag-Mate 300 Series, Termination:Idc/Idt, Terminal Type:Magnet Wire Terminal Rohs Compliant: Yes |Amp Te Connectivity 1247002-3 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 | Buy Now |
DISTI #
17-1247002-3CT-ND
|
DigiKey | MAGMATE "300 SERIES" WITH MULTIS Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28000 In Stock |
|
$0.2239 / $0.4500 | Buy Now |
DISTI #
36AJ8004
|
Avnet Americas | Speciality Terminal, MAG-MATE 300, IDC / IDT, Magnet Wire Terminal - Product that comes on tape, but is not reeled (Alt: 36AJ8004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Ammo Pack | 29500 Partner Stock |
|
$0.3240 / $0.4800 | Buy Now |
DISTI #
571-1247002-3
|
Mouser Electronics | Terminals MAGMATE 300 SERIES WITH MULTISPRING RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
AMP1247002-3
|
Heilind Electronics | MAGN WIRE TERM,MULTISPRNG,PIN MAG-MATE 300 SERIES | Americas - 22500 in Stock |
|
$0.2079 | Buy Now |
|
Onlinecomponents.com | MAGMATE "300 SERIES" WITH MULTISPRING RoHS: Compliant |
30000 Partner Stock |
|
$0.2299 / $0.6764 | Buy Now |
DISTI #
76499229
|
Verical | Magmate 300 Series With Multispring RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.2330 / $0.2390 | Buy Now |
Part Details for 1247002-3
1247002-3 CAD Models
1247002-3 Part Data Attributes
|
1247002-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1247002-3
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 23 AWG |