Part Details for 1247000 by Lapp Group
Overview of 1247000 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1247000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152891
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 250 KCMIL/1C, 750V, CE | Lapp Group 1247000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,681.8400 | RFQ |
DISTI #
72160416
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 250 KCMIL/1C, 750V, CE | Lapp Group 1247000 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$12,832.3600 | RFQ |
DISTI #
HEAT125SC-150GRYL
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x150mm2, stranded, Cu, green-yellow Min Qty: 1 | 0 |
|
$42.6600 / $71.1000 | RFQ |
Part Details for 1247000
1247000 CAD Models
1247000 Part Data Attributes
|
1247000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1247000
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 150 mm2 | |
Diameter | 20.6 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |