Part Details for 124648 by Wakefield-Vette
Overview of 124648 by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0401
|
Newark | Heat Pipe, Round, Copper, 5Mm X 300Mm, Heat Pipe Type:Round, Heat Transfer Rate:15W, Heat Pipe Material:Copper, External Length - Metric:300Mm, External Width - Metric:-, External Thickness - Metric:-, External Diameter - Metric:5Mm Rohs Compliant: Yes |Wakefield Thermal 124648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$6.1100 | Buy Now |
DISTI #
345-1650-ND
|
DigiKey | ROUND HEATPIPE 5X300MM 15W Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1950 | Buy Now |
DISTI #
567-124648
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 5mm Diameter, 300mm Length, 15W qMax RoHS: Compliant | 0 |
|
$5.9900 / $7.2600 | Order Now |
DISTI #
74652560
|
RS | Heat Pipe Straight Sintered 5X300MM | Wakefield 124648 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 | RFQ |
|
Future Electronics | Heat Pipe Straight Sintered 5X300MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.0700 | Buy Now |
|
Future Electronics | Heat Pipe Straight Sintered 5X300MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $7.8200 | Buy Now |
DISTI #
124648
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$7.7100 | Buy Now |
DISTI #
000000000005950017
|
Sager | Heat Sinks Heat Pipe, Straight, Sintered, 5x300mm Min Qty: 100 | 0 |
|
$5.3600 / $5.8400 | Buy Now |
DISTI #
2903437
|
element14 Asia-Pacific | HEAT PIPE, ROUND, COPPER, 5MM X 300MM RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$6.3481 / $7.6889 | Buy Now |