Part Details for 124643 by Wakefield-Vette
Overview of 124643 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0396
|
Newark | Heat Pipe, Round, Copper, 3Mm X 150Mm, Heat Pipe Type:Round, Heat Transfer Rate:10W, Heat Pipe Material:Copper, External Length - Metric:150Mm, External Width - Metric:-, External Thickness - Metric:-, External Diameter - Metric:3Mm Rohs Compliant: Yes |Wakefield Thermal 124643 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.4600 | Buy Now |
DISTI #
345-1645-ND
|
DigiKey | HEAT PIPE ROUND 3 OD 150MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
533 In Stock |
|
$4.5706 / $6.5500 | Buy Now |
DISTI #
567-124643
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 3mm Diameter, 150mm Length, 10W qMax RoHS: Compliant | 0 |
|
$4.5400 / $5.4100 | Order Now |
DISTI #
74652555
|
RS | Heat Pipe Straight Sintered 3X150MM | Wakefield 124643 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7600 | RFQ |
|
Future Electronics | Heat Pipe Straight Sintered 3X150MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
|
Future Electronics | Heat Pipe Straight Sintered 3X150MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $6.5000 | Buy Now |
DISTI #
124643-WK
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5700 | Buy Now |
DISTI #
000000000007213883
|
Sager | Heat Pipe Straight Sintered 3X150MM COO: China FOB NH Min Qty: 1 | 0 |
|
$4.7000 / $5.8800 | Buy Now |